
1210Y5000104KXR | |
|---|---|
DigiKey Part Number | 1608-1210Y5000104KXRTR-ND - Tape & Reel (TR) 1608-1210Y5000104KXRCT-ND - Cut Tape (CT) 1608-1210Y5000104KXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000104KXR |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000104KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.55000 | kr.9.55 |
| 10 | kr.6.28800 | kr.62.88 |
| 50 | kr.4.99460 | kr.249.73 |
| 100 | kr.4.59530 | kr.459.53 |
| 500 | kr.3.92010 | kr.1,960.05 |
| 1.000 | kr.3.71126 | kr.3,711.26 |
| 2.500 | kr.3.49078 | kr.8,726.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.28125 | kr.26,250.00 |
| 16.000 | kr.3.18523 | kr.50,963.68 |
| Unit Price without VAT: | kr.9.55000 |
|---|---|
| Unit Price with VAT: | kr.11.93750 |

