1210Y2500682JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.51500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.65491
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.09610
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.09610
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.16843
Datasheet
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500682JCT

DigiKey Part Number
1210Y2500682JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500682JCT
Description
CAP CER 6800PF 250V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500682JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500682FCTKnowles Syfer01210Y2500682FCT-NDkr.12.51500Upgrade
1210Y2500682GCTKnowles Syfer01210Y2500682GCT-NDkr.6.65491Upgrade
1210Y2500682JXTKnowles Syfer01210Y2500682JXT-NDkr.6.09610Similar
1210Y5000682JXTKnowles Syfer01210Y5000682JXT-NDkr.6.09610Similar
1210Y6300682JXTKnowles Syfer01210Y6300682JXT-NDkr.4.16843Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.72672kr.7,453.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.72672
Unit Price with VAT:kr.4.65840