Upgrade
Upgrade
Upgrade

1210Y2500563KXT | |
|---|---|
DigiKey Part Number | 1210Y2500563KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500563KXT |
Description | CAP CER 0.056UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500563KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500563JXT | Knowles Syfer | 0 | 1210Y2500563JXT-ND | kr.5.96233 | Upgrade |
| 1210Y5000563JXT | Knowles Syfer | 0 | 1210Y5000563JXT-ND | kr.4.07621 | Upgrade |
| 1210Y5000563KXT | Knowles Syfer | 0 | 1210Y5000563KXT-ND | kr.3.19108 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.65765 | kr.9,315.30 |
| Unit Price without VAT: | kr.4.65765 |
|---|---|
| Unit Price with VAT: | kr.5.82206 |


