1210Y2500563KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.47217
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.63714
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.05733
Datasheet
0.056 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500563KDT

DigiKey Part Number
1210Y2500563KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500563KDT
Description
CAP CER 0.056UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500563KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500563JDTKnowles Syfer01210Y2500563JDT-NDkr.7.47217Upgrade
1210Y5000563JDTKnowles Syfer01210Y5000563JDT-NDkr.11.63714Upgrade
1210Y5000563KDTKnowles Syfer01210Y5000563KDT-NDkr.9.05733Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.82843kr.11,656.86
Manufacturers Standard Package
Unit Price without VAT:kr.5.82843
Unit Price with VAT:kr.7.28554