1210Y2500472JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.25612
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.98834
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.11.12207
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.92321
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.32413
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.15.11009
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.8.01725
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.47874
Datasheet
4700 pF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500472JXT

DigiKey Part Number
1210Y2500472JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500472JXT
Description
CAP CER 4700PF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500472JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y5000472JXTKnowles Syfer01210Y5000472JXT-NDkr.5.25612Upgrade
1210Y6300472JXTKnowles Syfer01210Y6300472JXT-NDkr.3.98834Upgrade
1210Y2500472FCTKnowles Syfer01210Y2500472FCT-NDkr.11.12207Similar
1210Y2500472GCTKnowles Syfer01210Y2500472GCT-NDkr.5.92321Similar
1210Y2500472JCTKnowles Syfer01210Y2500472JCT-NDkr.3.32413Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.25612kr.10,512.24
Manufacturers Standard Package
Unit Price without VAT:kr.5.25612
Unit Price with VAT:kr.6.57015