1210Y2500183KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.18839
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.18839
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.50104
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.55486
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.34008
Datasheet
0.018 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500183KXT

DigiKey Part Number
1210Y2500183KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500183KXT
Description
CAP CER 0.018UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500183KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500183JXTKnowles Syfer01210Y2500183JXT-NDkr.3.18839Upgrade
1210Y5000183JXTKnowles Syfer01210Y5000183JXT-NDkr.3.18839Upgrade
1210Y5000183KXTKnowles Syfer01210Y5000183KXT-NDkr.2.50104Upgrade
1210Y6300183JXTKnowles Syfer01210Y6300183JXT-NDkr.5.55486Upgrade
1210Y6300183KXTKnowles Syfer01210Y6300183KXT-NDkr.4.34008Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.50104kr.5,002.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.50104
Unit Price with VAT:kr.3.12630