1210Y2500183KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.71625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.71625
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.24122
Datasheet
0.018 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500183KDT

DigiKey Part Number
1210Y2500183KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500183KDT
Description
CAP CER 0.018UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500183KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500183JDTKnowles Syfer01210Y2500183JDT-NDkr.6.71625Upgrade
1210Y5000183JDTKnowles Syfer01210Y5000183JDT-NDkr.6.71625Upgrade
1210Y5000183KDTKnowles Syfer01210Y5000183KDT-NDkr.5.24122Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.24122kr.10,482.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.24122
Unit Price with VAT:kr.6.55153