Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y2500104MDT | |
|---|---|
DigiKey Part Number | 1210Y2500104MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500104MDT |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500104MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500104JDT | Knowles Syfer | 0 | 1210Y2500104JDT-ND | kr.14.94043 | Upgrade |
| 1210Y2500104KDT | Knowles Syfer | 0 | 1210Y2500104KDT-ND | kr.11.61606 | Upgrade |
| 1210Y5000104JDT | Knowles Syfer | 0 | 1210Y5000104JDT-ND | kr.15.33301 | Upgrade |
| 1210Y5000104KDT | Knowles Syfer | 0 | 1210Y5000104KDT-ND | kr.11.91965 | Upgrade |
| 1210Y5000104MDT | Knowles Syfer | 0 | 1210Y5000104MDT-ND | kr.11.79570 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.49455 | kr.22,989.10 |
| Unit Price without VAT: | kr.11.49455 |
|---|---|
| Unit Price with VAT: | kr.14.36819 |


