1210Y2500103KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.07357
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.07357
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.51996
Datasheet
10000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500103KDT

DigiKey Part Number
1210Y2500103KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500103KDT
Description
CAP CER 10000PF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500103KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500103JDTKnowles Syfer01210Y2500103JDT-NDkr.7.07357Upgrade
1210Y5000103JDTKnowles Syfer01210Y5000103JDT-NDkr.7.07357Upgrade
1210Y5000103KDTKnowles Syfer01210Y5000103KDT-NDkr.5.51996Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.51996kr.11,039.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.51996
Unit Price with VAT:kr.6.89995