1210Y1000821FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.72033
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.72033
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.23.88025
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.04145
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.30.42294
Datasheet
820 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000821FCT

DigiKey Part Number
1210Y1000821FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000821FCT
Description
CAP CER 820PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000821FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000821FCTKnowles Syfer01210Y2000821FCT-NDkr.9.72033Upgrade
1210Y2500821FCTKnowles Syfer01210Y2500821FCT-NDkr.9.72033Upgrade
1210Y5000821FCTKnowles Syfer01210Y5000821FCT-NDkr.23.88025Upgrade
1210Y6300821FCTKnowles Syfer01210Y6300821FCT-NDkr.10.04145Upgrade
1210Y1000821FATKnowles Syfer01210Y1000821FAT-NDkr.30.42294Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.72033kr.19,440.66
Manufacturers Standard Package
Unit Price without VAT:kr.9.72033
Unit Price with VAT:kr.12.15041