1210Y1000563JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.96233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.96233
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.07621
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.31948
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.56845
Datasheet
0.056 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000563JXT

DigiKey Part Number
1210Y1000563JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000563JXT
Description
CAP CER 0.056UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000563JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000563JXTKnowles Syfer01210Y2000563JXT-NDkr.5.96233Upgrade
1210Y2500563JXTKnowles Syfer01210Y2500563JXT-NDkr.5.96233Upgrade
1210Y5000563JXTKnowles Syfer01210Y5000563JXT-NDkr.4.07621Upgrade
1210Y1000563JETKnowles Syfer01210Y1000563JET-NDkr.8.31948Parametric Equivalent
12101C563JAT2AKYOCERA AVX012101C563JAT2A-NDkr.0.56845Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.08716kr.10,174.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.08716
Unit Price with VAT:kr.6.35895