1210Y1000272GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.42.26672
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.42.26672
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.19260
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.42.26672
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.22.19260
Datasheet
2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000272GAT

DigiKey Part Number
1210Y1000272GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000272GAT
Description
CAP CER 2700PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000272GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y1000272FATKnowles Syfer01210Y1000272FAT-NDkr.42.26672Upgrade
1210Y2000272FATKnowles Syfer01210Y2000272FAT-NDkr.42.26672Upgrade
1210Y2000272GATKnowles Syfer01210Y2000272GAT-NDkr.22.19260Upgrade
1210Y5000272FATKnowles Syfer01210Y5000272FAT-NDkr.42.26672Upgrade
1210Y5000272GATKnowles Syfer01210Y5000272GAT-NDkr.22.19260Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.19260kr.44,385.20
Manufacturers Standard Package
Unit Price without VAT:kr.22.19260
Unit Price with VAT:kr.27.74075