Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1210Y1000183JCT | |
|---|---|
DigiKey Part Number | 1210Y1000183JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000183JCT |
Description | CAP CER 0.018UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000183JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000183FCT | Knowles Syfer | 0 | 1210Y1000183FCT-ND | kr.51.55435 | Upgrade |
| 1210Y1000183GCT | Knowles Syfer | 0 | 1210Y1000183GCT-ND | kr.27.02213 | Upgrade |
| 1210Y1000183JXT | Knowles Syfer | 0 | 1210Y1000183JXT-ND | kr.3.18839 | Similar |
| 1210Y2000183JXT | Knowles Syfer | 0 | 1210Y2000183JXT-ND | kr.3.18839 | Similar |
| 1210Y2500183JXT | Knowles Syfer | 0 | 1210Y2500183JXT-ND | kr.3.18839 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.89783 | kr.29,795.66 |
| Unit Price without VAT: | kr.14.89783 |
|---|---|
| Unit Price with VAT: | kr.18.62229 |


