1210Y1000182FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.61953
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.61953
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.26.72212
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.38395
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.53.02450
Datasheet
1800 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000182FCT

DigiKey Part Number
1210Y1000182FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000182FCT
Description
CAP CER 1800PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000182FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000182FCTKnowles Syfer01210Y2000182FCT-NDkr.10.61953Upgrade
1210Y2500182FCTKnowles Syfer01210Y2500182FCT-NDkr.10.61953Upgrade
1210Y5000182FCTKnowles Syfer01210Y5000182FCT-NDkr.26.72212Upgrade
1210Y6300182FCTKnowles Syfer01210Y6300182FCT-NDkr.11.38395Upgrade
1210Y1000182FATKnowles Syfer01210Y1000182FAT-NDkr.53.02450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.67193kr.19,343.86
Manufacturers Standard Package
Unit Price without VAT:kr.9.67193
Unit Price with VAT:kr.12.08991