
1210Y1000104KNT | |
|---|---|
DigiKey Part Number | 1608-1445-2-ND - Tape & Reel (TR) 1608-1445-1-ND - Cut Tape (CT) 1608-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1000104KNT |
Description | CAP CER 0.1UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000104KNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.58000 | kr.19.58 |
| 10 | kr.13.65100 | kr.136.51 |
| 50 | kr.11.29340 | kr.564.67 |
| 100 | kr.10.56450 | kr.1,056.45 |
| 500 | kr.9.33172 | kr.4,665.86 |
| 1.000 | kr.9.21229 | kr.9,212.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.63562 | kr.17,271.24 |
| 4.000 | kr.8.37664 | kr.33,506.56 |
| 6.000 | kr.8.24689 | kr.49,481.34 |
| Unit Price without VAT: | kr.19.58000 |
|---|---|
| Unit Price with VAT: | kr.24.47500 |

