1210Y0630823KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.23459
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.23459
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.19676
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.24871
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.08067
Datasheet
0.082 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0630823KET

DigiKey Part Number
1210Y0630823KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0630823KET
Description
CAP CER 0.082UF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0630823KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0630823JETKnowles Syfer01210Y0630823JET-NDkr.9.23459Upgrade
1210Y1000823JETKnowles Syfer01210Y1000823JET-NDkr.9.23459Upgrade
1210Y1000823KETKnowles Syfer01210Y1000823KET-NDkr.7.19676Upgrade
1210Y2000823JETKnowles Syfer01210Y2000823JET-NDkr.14.24871Upgrade
1210Y2000823KETKnowles Syfer01210Y2000823KET-NDkr.11.08067Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.19676kr.14,393.52
Manufacturers Standard Package
Unit Price without VAT:kr.7.19676
Unit Price with VAT:kr.8.99595