Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

1210Y0630224KXT | |
|---|---|
DigiKey Part Number | 1210Y0630224KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630224KXT |
Description | CAP CER 0.22UF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630224KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630224JXT | Knowles Syfer | 0 | 1210Y0630224JXT-ND | kr.3.28463 | Upgrade |
| 1210Y1000224JXT | Knowles Syfer | 0 | 1210Y1000224JXT-ND | kr.4.03982 | Upgrade |
| 1210Y2000224JXT | Knowles Syfer | 0 | 1210Y2000224JXT-ND | kr.4.49811 | Upgrade |
| 1210Y2000224KXT | Knowles Syfer | 1.502 | 1608-1473-1-ND | kr.9.89000 | Upgrade |
| 1210Y0630224KET | Knowles Syfer | 0 | 1210Y0630224KET-ND | kr.7.68779 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.57594 | kr.5,151.88 |
| Unit Price without VAT: | kr.2.57594 |
|---|---|
| Unit Price with VAT: | kr.3.21993 |



