1210Y0630123JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.31.22980
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.16.44374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.50.58854
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.26.52127
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.62359
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.01536
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.01536
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.01536
Datasheet
0.012 µF ±5% 63V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0630123JFT

DigiKey Part Number
1210Y0630123JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0630123JFT
Description
CAP CER 0.012UF 63V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 63V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0630123JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0630123FFTKnowles Syfer01210Y0630123FFT-NDkr.31.22980Upgrade
1210Y0630123GFTKnowles Syfer01210Y0630123GFT-NDkr.16.44374Upgrade
1210Y1000123FFTKnowles Syfer01210Y1000123FFT-NDkr.50.58854Upgrade
1210Y1000123GFTKnowles Syfer01210Y1000123GFT-NDkr.26.52127Upgrade
1210Y1000123JFTKnowles Syfer01210Y1000123JFT-NDkr.14.62359Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.10935kr.18,218.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.10935
Unit Price with VAT:kr.11.38669