Upgrade
Upgrade
Upgrade

1210Y0500684KET | |
|---|---|
DigiKey Part Number | 1210Y0500684KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500684KET |
Description | CAP CER 0.68UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500684KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500684JET | Knowles Syfer | 0 | 1210Y0500684JET-ND | kr.22.38721 | Upgrade |
| 1210Y0630684JET | Knowles Syfer | 0 | 1210Y0630684JET-ND | kr.22.38721 | Upgrade |
| 1210Y0630684KET | Knowles Syfer | 0 | 1210Y0630684KET-ND | kr.17.37487 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.37487 | kr.34,749.74 |
| Unit Price without VAT: | kr.17.37487 |
|---|---|
| Unit Price with VAT: | kr.21.71859 |


