
1210Y0500105KDT | |
|---|---|
DigiKey Part Number | 1608-1210Y0500105KDTTR-ND - Tape & Reel (TR) 1608-1210Y0500105KDTCT-ND - Cut Tape (CT) 1608-1210Y0500105KDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y0500105KDT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500105KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.01000 | kr.48.01 |
| 10 | kr.35.61400 | kr.356.14 |
| 50 | kr.30.67060 | kr.1,533.53 |
| 100 | kr.29.14180 | kr.2,914.18 |
| 500 | kr.26.93776 | kr.13,468.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.25.09079 | kr.50,181.58 |
| Unit Price without VAT: | kr.48.01000 |
|---|---|
| Unit Price with VAT: | kr.60.01250 |

