0.1 µF ±10% 50V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1210Y0500104KST

DigiKey Part Number
1608-1210Y0500104KSTTR-ND - Tape & Reel (TR)
1608-1210Y0500104KSTCT-ND - Cut Tape (CT)
1608-1210Y0500104KSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y0500104KST
Description
1210 50VDC 100NF 10% X7R(2R1) AE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R (2R1) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0500104KST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.23700kr.52.37
50kr.4.16280kr.208.14
100kr.3.81670kr.381.67
500kr.3.23176kr.1,615.88
1.000kr.3.05068kr.3,050.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.90166kr.5,803.32
4.000kr.2.77897kr.11,115.88
6.000kr.2.71749kr.16,304.94
10.000kr.2.64937kr.26,493.70
14.000kr.2.60953kr.36,533.42
20.000kr.2.57119kr.51,423.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000