1210Y0500104JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.02881
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.78565
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.34838
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.03519
Datasheet

Direct


KYOCERA AVX
In Stock: 1.276
Unit Price: kr.2.41000
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0500104JXT

DigiKey Part Number
1210Y0500104JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0500104JXT
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0500104JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0630104JXTKnowles Syfer01210Y0630104JXT-NDkr.3.02881Upgrade
1210Y1000104JXTKnowles Syfer01210Y1000104JXT-NDkr.7.78565Upgrade
1210Y2000104JXTKnowles Syfer01210Y2000104JXT-NDkr.3.34838Upgrade
1210Y0500104JETKnowles Syfer01210Y0500104JET-NDkr.8.03519Parametric Equivalent
KGM32RR71H104JUKYOCERA AVX1.276478-KGM32RR71H104JUCT-NDkr.2.41000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.02881kr.6,057.62
Manufacturers Standard Package
Unit Price without VAT:kr.3.02881
Unit Price with VAT:kr.3.78601