Upgrade
Upgrade

1210Y0250684JDT | |
|---|---|
DigiKey Part Number | 1210Y0250684JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0250684JDT |
Description | CAP CER 0.68UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0250684JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500684JDT | Knowles Syfer | 0 | 1210Y0500684JDT-ND | kr.24.29406 | Upgrade |
| 1210Y0630684JDT | Knowles Syfer | 0 | 1210Y0630684JDT-ND | kr.24.29406 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.23.03560 | kr.46,071.20 |
| Unit Price without VAT: | kr.23.03560 |
|---|---|
| Unit Price with VAT: | kr.28.79450 |


