1210Y0250333JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.71239
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.71239
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.71239
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.43.32061
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.22.74304
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.56039
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.43.32061
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.22.74304
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.56039
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.59930
Datasheet
1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0250333JXT

DigiKey Part Number
1210Y0250333JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0250333JXT
Description
CAP CER 0.033UF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0250333JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.71239kr.9,424.78
Manufacturers Standard Package
Unit Price without VAT:kr.4.71239
Unit Price with VAT:kr.5.89049