1210Y0250224KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.14319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.14319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.67598
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.14319
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.67598
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.74900
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.46672
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0250224KDT

DigiKey Part Number
1210Y0250224KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0250224KDT
Description
CAP CER 0.22UF 25V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0250224KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0250224JDTKnowles Syfer01210Y0250224JDT-NDkr.11.14319Upgrade
1210Y0500224JDTKnowles Syfer01210Y0500224JDT-NDkr.11.14319Upgrade
1210Y0500224KDTKnowles Syfer01210Y0500224KDT-NDkr.8.67598Upgrade
1210Y0630224JDTKnowles Syfer01210Y0630224JDT-NDkr.11.14319Upgrade
1210Y0630224KDTKnowles Syfer01210Y0630224KDT-NDkr.8.67598Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.67598kr.17,351.96
Manufacturers Standard Package
Unit Price without VAT:kr.8.67598
Unit Price with VAT:kr.10.84498