Upgrade
Upgrade
Upgrade
Upgrade

1210Y0160104JDT | |
|---|---|
DigiKey Part Number | 1210Y0160104JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0160104JDT |
Description | CAP CER 0.1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0160104JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0250104JDT | Knowles Syfer | 0 | 1210Y0250104JDT-ND | kr.8.12005 | Upgrade |
| 1210Y0500104JDT | Knowles Syfer | 0 | 1210Y0500104JDT-ND | kr.8.12005 | Upgrade |
| 1210Y0630104JDT | Knowles Syfer | 0 | 1210Y0630104JDT-ND | kr.8.12005 | Upgrade |
| 1210Y1000104JDT | Knowles Syfer | 0 | 1210Y1000104JDT-ND | kr.9.76798 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.12005 | kr.16,240.10 |
| Unit Price without VAT: | kr.8.12005 |
|---|---|
| Unit Price with VAT: | kr.10.15006 |


