1210J6300562KXR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.25327
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.83364
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.89043
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.12264
Datasheet
5600 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300562KXR

DigiKey Part Number
1210J6300562KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J6300562KXR
Description
CAP CER 5600PF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J6300562KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J6300562KXTKnowles Syfer01210J6300562KXT-NDkr.2.25327Parametric Equivalent
1210Y6300562KETKnowles Syfer01210Y6300562KET-NDkr.3.83364Parametric Equivalent
1210Y6300562KXRKnowles Syfer01210Y6300562KXR-NDkr.2.89043Parametric Equivalent
1210Y6300562KXTKnowles Syfer01210Y6300562KXT-NDkr.3.12264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.2.06885kr.16,550.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.06885
Unit Price with VAT:kr.2.58606