Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300561KXT | |
|---|---|
DigiKey Part Number | 1210J6300561KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300561KXT |
Description | CAP CER 560PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300561KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300561JXT | Knowles Syfer | 0 | 1210J6300561JXT-ND | kr.2.61151 | Upgrade |
| 1210J6300561FCT | Knowles Syfer | 0 | 1210J6300561FCT-ND | kr.10.02104 | Similar |
| 1210J6300561GCT | Knowles Syfer | 0 | 1210J6300561GCT-ND | kr.5.34443 | Similar |
| 1210J6300561JCT | Knowles Syfer | 0 | 1210J6300561JCT-ND | kr.3.00263 | Similar |
| 1210J6300561KCT | Knowles Syfer | 0 | 1210J6300561KCT-ND | kr.2.84787 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.25327 | kr.4,506.54 |
| Unit Price without VAT: | kr.2.25327 |
|---|---|
| Unit Price with VAT: | kr.2.81659 |


