
1210J6300473JKTVM2 | |
|---|---|
DigiKey Part Number | 1608-1210J6300473JKTVM2TR-ND - Tape & Reel (TR) 1608-1210J6300473JKTVM2CT-ND - Cut Tape (CT) 1608-1210J6300473JKTVM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300473JKTVM2 |
Description | 1210 630VDC 47NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.26.25400 | kr.262.54 |
| 50 | kr.22.33320 | kr.1,116.66 |
| 100 | kr.21.12040 | kr.2,112.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.19.62167 | kr.5,886.50 |
| 600 | kr.18.88782 | kr.11,332.69 |
| 900 | kr.18.52020 | kr.16,668.18 |
| 1.500 | kr.18.11262 | kr.27,168.93 |
| 2.100 | kr.17.87424 | kr.37,535.90 |
| 3.000 | kr.17.64502 | kr.52,935.06 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |

