Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300102JCR | |
|---|---|
DigiKey Part Number | 1210J6300102JCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300102JCR |
Description | CAP CER 1000PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300102JCR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300102JAT | Knowles Syfer | 0 | 1210J6300102JAT-ND | kr.9.90895 | Parametric Equivalent |
| 1210J6300102JCT | Knowles Syfer | 0 | 1210J6300102JCT-ND | kr.2.47907 | Parametric Equivalent |
| 1210Y6300102JAT | Knowles Syfer | 0 | 1210Y6300102JAT-ND | kr.9.93700 | Parametric Equivalent |
| 1210Y6300102JCR | Knowles Syfer | 0 | 1210Y6300102JCR-ND | kr.2.91264 | Parametric Equivalent |
| 1210Y6300102JCT | Knowles Syfer | 0 | 1210Y6300102JCT-ND | kr.3.14607 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.28174 | kr.18,253.92 |
| Unit Price without VAT: | kr.2.28174 |
|---|---|
| Unit Price with VAT: | kr.2.85218 |


