1210J5000471KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.29.76529
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.67854
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.69221
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.90643
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.83719
Datasheet
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000471KFT

DigiKey Part Number
1210J5000471KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000471KFT
Description
CAP CER 470PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000471KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000471FFTKnowles Syfer01210J5000471FFT-NDkr.29.76529Upgrade
1210J5000471GFTKnowles Syfer01210J5000471GFT-NDkr.15.67854Upgrade
1210J5000471JFTKnowles Syfer01210J5000471JFT-NDkr.8.69221Upgrade
1210J5000471JDTKnowles Syfer01210J5000471JDT-NDkr.4.90643Similar
1210J5000471KDTKnowles Syfer01210J5000471KDT-NDkr.3.83719Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.23132kr.16,462.64
Manufacturers Standard Package
Unit Price without VAT:kr.8.23132
Unit Price with VAT:kr.10.28915