1210J5000152JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.41.48934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.78760
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.17563
Datasheet
1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000152JFT

DigiKey Part Number
1210J5000152JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000152JFT
Description
CAP CER 1500PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000152JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000152FFTKnowles Syfer01210J5000152FFT-NDkr.41.48934Upgrade
1210J5000152GFTKnowles Syfer01210J5000152GFT-NDkr.21.78760Upgrade
1210J5000152JDTKnowles Syfer01210J5000152JDT-NDkr.5.17563Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.12.03675kr.24,073.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.03675
Unit Price with VAT:kr.15.04594