Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J2500393MDT | |
|---|---|
DigiKey Part Number | 1210J2500393MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500393MDT |
Description | CAP CER 0.039UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500393MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500393JDT | Knowles Syfer | 0 | 1210J2500393JDT-ND | kr.8.16196 | Upgrade |
| 1210J2500393KDT | Knowles Syfer | 0 | 1210J2500393KDT-ND | kr.6.36324 | Upgrade |
| 1210J5000393JDT | Knowles Syfer | 0 | 1210J5000393JDT-ND | kr.9.40999 | Upgrade |
| 1210J5000393KDT | Knowles Syfer | 0 | 1210J5000393KDT-ND | kr.7.33193 | Upgrade |
| 1210J5000393MDT | Knowles Syfer | 0 | 1210J5000393MDT-ND | kr.7.25702 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.29822 | kr.12,596.44 |
| Unit Price without VAT: | kr.6.29822 |
|---|---|
| Unit Price with VAT: | kr.7.87278 |


