Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

1210J2000682JXT | |
|---|---|
DigiKey Part Number | 1210J2000682JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2000682JXT |
Description | CAP CER 6800PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2000682JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500682JXT | Knowles Syfer | 0 | 1210J2500682JXT-ND | kr.2.52478 | Upgrade |
| 1210J5000682JXT | Knowles Syfer | 0 | 1210J5000682JXT-ND | kr.2.52478 | Upgrade |
| 1210J6300682JXT | Knowles Syfer | 0 | 1210J6300682JXT-ND | kr.2.52478 | Upgrade |
| 1210J2000682FCT | Knowles Syfer | 0 | 1210J2000682FCT-ND | kr.10.82016 | Similar |
| 1210J2000682GCT | Knowles Syfer | 0 | 1210J2000682GCT-ND | kr.5.76487 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.52478 | kr.5,049.56 |
| Unit Price without VAT: | kr.2.52478 |
|---|---|
| Unit Price with VAT: | kr.3.15598 |



