1210J2000472JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.47970
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.05999
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.47970
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.05999
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.84517
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.23513
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.03303
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.93771
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69713
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69713
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69713
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69713
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.15.12756
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.15.15593
Datasheet
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000472JCT

DigiKey Part Number
1210J2000472JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000472JCT
Description
CAP CER 4700PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000472JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000472FCTKnowles Syfer01210J2000472FCT-NDkr.9.47970Upgrade
1210J2000472GCTKnowles Syfer01210J2000472GCT-NDkr.5.05999Upgrade
1210J2500472FCTKnowles Syfer01210J2500472FCT-NDkr.9.47970Upgrade
1210J2500472GCTKnowles Syfer01210J2500472GCT-NDkr.5.05999Upgrade
1210J2500472JCTKnowles Syfer01210J2500472JCT-NDkr.2.84517Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.84517kr.5,690.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.84517
Unit Price with VAT:kr.3.55646