1210J2000272JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.39049
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.48577
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.39049
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.48577
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.52662
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.76798
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.21063
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.92848
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.64705
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.64705
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.64705
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.64705
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.12.23386
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.12.25827
Datasheet
2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000272JCT

DigiKey Part Number
1210J2000272JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000272JCT
Description
CAP CER 2700PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000272JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000272FCTKnowles Syfer01210J2000272FCT-NDkr.8.39049Upgrade
1210J2000272GCTKnowles Syfer01210J2000272GCT-NDkr.4.48577Upgrade
1210J2500272FCTKnowles Syfer01210J2500272FCT-NDkr.8.39049Upgrade
1210J2500272GCTKnowles Syfer01210J2500272GCT-NDkr.4.48577Upgrade
1210J2500272JCTKnowles Syfer01210J2500272JCT-NDkr.2.52662Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.52662kr.5,053.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.52662
Unit Price with VAT:kr.3.15828