New Product
0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00273JKTVM2

DigiKey Part Number
1608-1210J1K00273JKTVM2TR-ND - Tape & Reel (TR)
1608-1210J1K00273JKTVM2CT-ND - Cut Tape (CT)
1608-1210J1K00273JKTVM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00273JKTVM2
Description
1210 1000VDC 27NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.24.51000kr.245.10
50kr.20.78500kr.1,039.25
100kr.19.63370kr.1,963.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.18.21123kr.5,463.37
600kr.17.51478kr.10,508.87
900kr.17.16583kr.15,449.25
1.500kr.16.77889kr.25,168.33
2.100kr.16.55274kr.34,760.75
3.000kr.16.33503kr.49,005.09
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500