New Product
0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1K00273JCTVM2

DigiKey Part Number
1608-1210J1K00273JCTVM2TR-ND - Tape & Reel (TR)
1608-1210J1K00273JCTVM2CT-ND - Cut Tape (CT)
1608-1210J1K00273JCTVM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J1K00273JCTVM2
Description
1210 1000VDC 27NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1K00273JKTVM2Knowles Syfer3001608-1210J1K00273JKTVM2CT-NDkr.33.86000Parametric Equivalent
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.99000kr.29.99
10kr.21.49900kr.214.99
50kr.18.12860kr.906.43
100kr.17.08690kr.1,708.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.15.79887kr.4,739.66
600kr.15.16835kr.9,101.01
900kr.14.85243kr.13,367.19
1.500kr.14.50220kr.21,753.30
2.100kr.14.29740kr.30,024.54
3.000kr.14.10043kr.42,301.29
Manufacturers Standard Package
Unit Price without VAT:kr.29.99000
Unit Price with VAT:kr.37.48750