Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

1210J1000822JCT | |
|---|---|
DigiKey Part Number | 1210J1000822JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000822JCT |
Description | CAP CER 8200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000822JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000822FCT | Knowles Syfer | 0 | 1210J1000822FCT-ND | kr.12.17404 | Upgrade |
| 1210J1000822GCT | Knowles Syfer | 0 | 1210J1000822GCT-ND | kr.6.47758 | Upgrade |
| 1210J1000822JXT | Knowles Syfer | 0 | 1210J1000822JXT-ND | kr.2.58872 | Similar |
| 1210J2000822JXT | Knowles Syfer | 0 | 1210J2000822JXT-ND | kr.2.58872 | Similar |
| 1210J2500822JXT | Knowles Syfer | 0 | 1210J2500822JXT-ND | kr.2.58872 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.62946 | kr.7,258.92 |
| Unit Price without VAT: | kr.3.62946 |
|---|---|
| Unit Price with VAT: | kr.4.53683 |





