Parametric Equivalent
Direct

1210J1000684JXT | |
|---|---|
DigiKey Part Number | 1210J1000684JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000684JXT |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000684JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000684JXT | Knowles Syfer | 0 | 1210Y1000684JXT-ND | kr.8.24077 | Parametric Equivalent |
| KGM32LR72A684JU | KYOCERA AVX | 0 | 478-KGM32LR72A684JUTR-ND | kr.4.42741 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.26479 | kr.14,529.58 |
| Unit Price without VAT: | kr.7.26479 |
|---|---|
| Unit Price with VAT: | kr.9.08099 |



