Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1210J1000472JFT | |
|---|---|
DigiKey Part Number | 1210J1000472JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000472JFT |
Description | CAP CER 4700PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000472JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000472FFT | Knowles Syfer | 0 | 1210J1000472FFT-ND | kr.30.41232 | Upgrade |
| 1210J1000472GFT | Knowles Syfer | 0 | 1210J1000472GFT-ND | kr.16.01712 | Upgrade |
| 1210J2000472FFT | Knowles Syfer | 0 | 1210J2000472FFT-ND | kr.31.74090 | Upgrade |
| 1210J2000472GFT | Knowles Syfer | 0 | 1210J2000472GFT-ND | kr.16.70853 | Upgrade |
| 1210J2000472JFT | Knowles Syfer | 0 | 1210J2000472JFT-ND | kr.9.25669 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.87654 | kr.17,753.08 |
| Unit Price without VAT: | kr.8.87654 |
|---|---|
| Unit Price with VAT: | kr.11.09568 |


