Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210J1000332JCT | |
|---|---|
DigiKey Part Number | 1210J1000332JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000332JCT |
Description | CAP CER 3300PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000332JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000332FCT | Knowles Syfer | 0 | 1210J1000332FCT-ND | kr.8.39131 | Upgrade |
| 1210J1000332GCT | Knowles Syfer | 0 | 1210J1000332GCT-ND | kr.4.48752 | Upgrade |
| 1210J2000332FCT | Knowles Syfer | 0 | 1210J2000332FCT-ND | kr.8.57685 | Upgrade |
| 1210J2000332GCT | Knowles Syfer | 0 | 1210J2000332GCT-ND | kr.4.58363 | Upgrade |
| 1210J2000332JCT | Knowles Syfer | 0 | 1210J2000332JCT-ND | kr.2.58051 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.52662 | kr.5,053.24 |
| Unit Price without VAT: | kr.2.52662 |
|---|---|
| Unit Price with VAT: | kr.3.15828 |


