1210J0630152FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.85863
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.85863
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.45.04222
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.45.17187
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.10.53150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.10716
Datasheet
1500 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0630152FCT

DigiKey Part Number
1210J0630152FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0630152FCT
Description
CAP CER 1500PF 63V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0630152FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1000152FCTKnowles Syfer01210J1000152FCT-NDkr.8.85863Upgrade
1210J2000152FCTKnowles Syfer01210J2000152FCT-NDkr.8.85863Upgrade
1210J0630152FATKnowles Syfer01210J0630152FAT-NDkr.45.04222Parametric Equivalent
1210Y0630152FATKnowles Syfer01210Y0630152FAT-NDkr.45.17187Parametric Equivalent
1210Y0630152FCTKnowles Syfer01210Y0630152FCT-NDkr.10.53150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.85863kr.17,717.26
Manufacturers Standard Package
Unit Price without VAT:kr.8.85863
Unit Price with VAT:kr.11.07329