1210J0500682FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.70.61083
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.70.61083
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.70.73912
Datasheet
6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500682FAT

DigiKey Part Number
1210J0500682FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500682FAT
Description
CAP CER 6800PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500682FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0630682FATKnowles Syfer01210J0630682FAT-NDkr.70.61083Upgrade
1210J1000682FATKnowles Syfer01210J1000682FAT-NDkr.70.61083Upgrade
1210Y0500682FATKnowles Syfer01210Y0500682FAT-NDkr.70.73912Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.70.61083kr.141,221.66
Manufacturers Standard Package
Unit Price without VAT:kr.70.61083
Unit Price with VAT:kr.88.26354