1210J0500272GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.65431
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.65431
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.65431
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.65431
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.97500
Datasheet
2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500272GAT

DigiKey Part Number
1210J0500272GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500272GAT
Description
CAP CER 2700PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500272GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0500272FATKnowles Syfer01210J0500272FAT-NDkr.5.65431Upgrade
1210J0630272FATKnowles Syfer01210J0630272FAT-NDkr.5.65431Upgrade
1210J0630272GATKnowles Syfer01210J0630272GAT-NDkr.2.96902Upgrade
1210J1000272FATKnowles Syfer01210J1000272FAT-NDkr.5.65431Upgrade
1210J1000272GATKnowles Syfer01210J1000272GAT-NDkr.2.96902Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.14797kr.44,295.94
Manufacturers Standard Package
Unit Price without VAT:kr.22.14797
Unit Price with VAT:kr.27.68496