Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0160474KDT | |
|---|---|
DigiKey Part Number | 1210J0160474KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0160474KDT |
Description | CAP CER 0.47UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0160474KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0160474JDT | Knowles Syfer | 0 | 1210J0160474JDT-ND | kr.16.76350 | Upgrade |
| 1210J0250474JDT | Knowles Syfer | 0 | 1210J0250474JDT-ND | kr.16.76350 | Upgrade |
| 1210J0250474KDT | Knowles Syfer | 0 | 1210J0250474KDT-ND | kr.13.02522 | Upgrade |
| 1210J0500474JDT | Knowles Syfer | 0 | 1210J0500474JDT-ND | kr.18.39799 | Upgrade |
| 1210J0500474KDT | Knowles Syfer | 0 | 1210J0500474KDT-ND | kr.14.29135 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.02522 | kr.26,050.44 |
| Unit Price without VAT: | kr.13.02522 |
|---|---|
| Unit Price with VAT: | kr.16.28153 |


