1210J0160224KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.15336
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.15336
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.68190
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.15336
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.68190
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.15336
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.68190
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.14.76066
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.47515
Datasheet
0.22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0160224KDT

DigiKey Part Number
1210J0160224KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0160224KDT
Description
CAP CER 0.22UF 16V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0160224KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0160224JDTKnowles Syfer01210J0160224JDT-NDkr.11.15336Upgrade
1210J0250224JDTKnowles Syfer01210J0250224JDT-NDkr.11.15336Upgrade
1210J0250224KDTKnowles Syfer01210J0250224KDT-NDkr.8.68190Upgrade
1210J0500224JDTKnowles Syfer01210J0500224JDT-NDkr.11.15336Upgrade
1210J0500224KDTKnowles Syfer01210J0500224KDT-NDkr.8.68190Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.68190kr.17,363.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.68190
Unit Price with VAT:kr.10.85238