Similar
Similar
Similar
Parametric Equivalent

1206Y6300821JXT | |
|---|---|
DigiKey Part Number | 1206Y6300821JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300821JXT |
Description | CAP CER 820PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300821JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300821FCT | Knowles Syfer | 0 | 1206Y6300821FCT-ND | kr.6.94755 | Similar |
| 1206Y6300821GCT | Knowles Syfer | 0 | 1206Y6300821GCT-ND | kr.3.63924 | Similar |
| 1206Y6300821JCT | Knowles Syfer | 0 | 1206Y6300821JCT-ND | kr.2.09258 | Similar |
| 1206Y6300821JET | Knowles Syfer | 0 | 1206Y6300821JET-ND | kr.3.79814 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03124 | kr.5,078.10 |
| Unit Price without VAT: | kr.2.03124 |
|---|---|
| Unit Price with VAT: | kr.2.53905 |


