1206Y6300681KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.21.84990
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.11.28771
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.39800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.99713
Datasheet
680 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300681KET

DigiKey Part Number
1206Y6300681KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300681KET
Description
CAP CER 680PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300681KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300681JETKnowles Syfer01206Y6300681JET-NDkr.3.79814Upgrade
1206Y6300681FATKnowles Syfer01206Y6300681FAT-NDkr.21.84990Similar
1206Y6300681GATKnowles Syfer01206Y6300681GAT-NDkr.11.28771Similar
1206Y6300681JATKnowles Syfer01206Y6300681JAT-NDkr.6.39800Similar
1206Y6300681KATKnowles Syfer01206Y6300681KAT-NDkr.5.99713Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.16186kr.7,904.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.16186
Unit Price with VAT:kr.3.95233