1206Y6300391JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.57737
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.44980
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.01472
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.22350
Datasheet
390 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300391JCT

DigiKey Part Number
1206Y6300391JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300391JCT
Description
CAP CER 390PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300391JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300391FCTKnowles Syfer01206Y6300391FCT-NDkr.6.57737Upgrade
1206Y6300391GCTKnowles Syfer01206Y6300391GCT-NDkr.3.44980Upgrade
1206Y6300391JXTKnowles Syfer01206Y6300391JXT-NDkr.2.01472Similar
1206Y6300391JATKnowles Syfer01206Y6300391JAT-NDkr.6.22350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.98538kr.4,963.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.98538
Unit Price with VAT:kr.2.48173